Circular - 2.500" (63.50mm) Grommet Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 2.500" (63.50mm) Grommet Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CESU2-RL6313

DigiKey Part Number
298-CESU2-RL6313-ND
Manufacturer
Manufacturer Product Number
CESU2-RL6313
Description
CABLE ENTRY SYSTEM, UN-TERMINATE
Customer Reference
Detailed Description
Circular - 2.500" (63.50mm) Grommet Black
Datasheet
 Datasheet
EDA/CAD Models
CESU2-RL6313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" ~ 0.080" (1.50mm ~ 2.03mm)
Panel Cutout Dimensions
Circular - 2.500" (63.50mm)
Diameter - Inside
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$104.76000$104.76
10$97.40500$974.05
Manufacturers Standard Package