CESU2-E12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CESU2-E12
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CESU2-E17

DigiKey Part Number
298-CESU2-E17-ND
Manufacturer
Manufacturer Product Number
CESU2-E17
Description
GROMMET ENTRY PLATE UL94 V-0 BLK
Customer Reference
Detailed Description
Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CESU2-E17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" ~ 0.080" (1.50mm ~ 2.03mm)
Panel Cutout Dimensions
Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm)
Diameter - Inside
-
Features
-
Color
Black
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$115.66000$115.66
10$107.53000$1,075.30
Manufacturers Standard Package