CEST2-E8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEST2-E8
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CEST2-D8

DigiKey Part Number
298-CEST2-D8-ND
Manufacturer
Manufacturer Product Number
CEST2-D8
Description
GROMMET ENTRY PLATE PP TPE BLACK
Customer Reference
Detailed Description
Rectangular - 4.760" L x 2.280" W (120.90mm x 57.91mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CEST2-D8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.760" L x 2.280" W (120.90mm x 57.91mm)
Diameter - Inside
-
Features
8 Cable Openings, IP65 - Dust Tight, Water Resistant
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$89.25000$89.25
Manufacturers Standard Package