CEGBLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEGBLL
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CEGBLS

DigiKey Part Number
298-CEGBLS-ND
Manufacturer
Manufacturer Product Number
CEGBLS
Description
GROMMET 0.675" TPE BLACK
Customer Reference
Detailed Description
Grommet 0.675" (17.15mm) Black
Datasheet
 Datasheet
EDA/CAD Models
CEGBLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.675" (17.15mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6.94000$6.94
12$6.42667$77.12
36$6.20861$223.51
60$6.10933$366.56
108$5.99722$647.70
Manufacturers Standard Package