
CBXQ4WH-A | |
|---|---|
DigiKey Part Number | CBXQ4WH-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ4WH-A |
Description | MOD BOX SMD 4PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.700" (93.98mm) | |
Width | 3.754" (95.35mm) | |
Depth | 1.181" (30.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.24000 | $21.24 |
| 10 | $19.75900 | $197.59 |
| 25 | $19.19640 | $479.91 |
| 50 | $18.78080 | $939.04 |
| 100 | $18.37360 | $1,837.36 |
| 250 | $17.84808 | $4,462.02 |
| 500 | $17.45996 | $8,729.98 |
| 1,000 | $17.07979 | $17,079.79 |
| 2,500 | $16.58893 | $41,472.33 |

