GX-318M-B-N-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-318M-B-N-Z

DigiKey Part Number
1110-GX-318M-B-N-Z-ND
Manufacturer
Manufacturer Product Number
GX-318M-B-N-Z
Description
SENSOR M18 THR SH NPN NC M8 CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP67G, IP69K Cylinder, Threaded - M18
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
600Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
IP67, IP67G, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$127.91000$127.91
5$118.52800$592.64
10$115.03400$1,150.34
25$110.85520$2,771.38
50$107.99420$5,399.71
100$105.36740$10,536.74
Manufacturers Standard Package