Similar

EVQ-VUA00112B | |
|---|---|
DigiKey Part Number | P123413-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-VUA00112B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-VUA00112B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.86000 | $9.30 |
| 10 | $1.73800 | $17.38 |
| 25 | $1.59640 | $39.91 |
| 40 | $1.49075 | $59.63 |
| 80 | $1.34538 | $107.63 |
| 230 | $1.27278 | $292.74 |
| 500 | $1.20002 | $600.01 |
| 1,000 | $1.12729 | $1,127.29 |



