ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series

ERJ-2BQJR36X

DigiKey Part Number
P17349TR-ND - Tape & Reel (TR)
P17349CT-ND - Cut Tape (CT)
P17349DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BQJR36X
Description
RES 0.36 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BQJR36X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,978
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.13500$1.35
25$0.11360$2.84
50$0.09980$4.99
100$0.08820$8.82
250$0.07536$18.84
500$0.06734$33.67
1,000$0.06051$60.51
5,000$0.04831$241.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04521$452.10
20,000$0.04175$835.00
30,000$0.03997$1,199.10
50,000$0.03796$1,898.00
70,000$0.03677$2,573.90
100,000$0.03560$3,560.00
120,000$0.03503$4,203.60
240,000$0.03311$7,946.40
250,000$0.03301$8,252.50
Manufacturers Standard Package