
ERD-S2TJ2R4V | |
|---|---|
DigiKey Part Number | P2.4BACT-ND - Cut Tape (CT) P2.4BATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S2TJ2R4V |
Description | RES 2.4 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S2TJ2R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07560 | $1.89 |
| 50 | $0.06420 | $3.21 |
| 100 | $0.05430 | $5.43 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03636 | $18.18 |
| 1,000 | $0.03054 | $30.54 |

