ERD-S2TJ1R8V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00948
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.01358
Datasheet

Similar


YAGEO
In Stock: 5,806
Unit Price: $0.10000
Datasheet
ERD-S2TJ1R8V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S2TJ1R8V

DigiKey Part Number
P1.8BATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2TJ1R8V
Description
RES 1.8 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S2TJ1R8V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes