ERD-S2TJ114V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD-S2TJ114V

DigiKey Part Number
P110KBACT-ND - Cut Tape (CT)
P110KBATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERD-S2TJ114V
Description
RES 110K OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
110 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
ERD-S2TJ114V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-150/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,057
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09100$0.91
25$0.07440$1.86
50$0.06320$3.16
100$0.05350$5.35
250$0.04264$10.66
500$0.03582$17.91
1,000$0.03008$30.08