
ERD-S1TJ244V | |
|---|---|
DigiKey Part Number | P240KBBCT-ND - Cut Tape (CT) P240KBBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ244V |
Description | RES 240K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ244V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -150/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.30mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09680 | $2.42 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.06860 | $6.86 |
| 250 | $0.05448 | $13.62 |
| 500 | $0.04576 | $22.88 |
| 1,000 | $0.03853 | $38.53 |

