PAN1760A PAN1760A Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAN1760A PAN1760A Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
ENW89847AWKF

ENW89847AWKF

DigiKey Part Number
P122530-ND
Manufacturer
Manufacturer Product Number
ENW89847AWKF
Description
2X USB STICKS IN CASE
Customer Reference
Detailed Description
PAN1760A PAN1760A Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PAN1760A
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.