
ENW89837AUKF | |
|---|---|
DigiKey Part Number | P122525-ND |
Manufacturer | |
Manufacturer Product Number | ENW89837AUKF |
Description | PAN1026A USB EVALUATION KIT |
Customer Reference | |
Detailed Description | PAN1026A PAN1026A Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | PAN1026A | |
Note | - |

