
ELJ-RF2N7DFB | |
|---|---|
DigiKey Part Number | PCD1928TR-ND - Tape & Reel (TR) PCD1928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF2N7DFB |
Description | FIXED IND 2.7NH 400MA 100MOHM SM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF2N7DFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.14040 | $7.02 |
| 100 | $0.11850 | $11.85 |
| 250 | $0.09568 | $23.92 |
| 500 | $0.08204 | $41.02 |
| 1,000 | $0.07089 | $70.89 |
| 2,500 | $0.05932 | $148.30 |

