
ECW-U2222JC9 | |
|---|---|
DigiKey Part Number | PCF1365TR-ND - Tape & Reel (TR) PCF1365CT-ND - Cut Tape (CT) PCF1365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2222JC9 |
Description | CAP FILM 2200PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2222JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.38000 | $13.80 |
| 50 | $1.09600 | $54.80 |
| 100 | $1.00820 | $100.82 |
| 500 | $0.85970 | $429.85 |
| 1,000 | $0.81379 | $813.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77219 | $2,316.57 |
| 6,000 | $0.74385 | $4,463.10 |
| 9,000 | $0.72965 | $6,566.85 |
| 15,000 | $0.71390 | $10,708.50 |
| 21,000 | $0.70470 | $14,798.70 |

