ECW-U(B,C,V)16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2153JC9

DigiKey Part Number
PCF1375TR-ND - Tape & Reel (TR)
PCF1375CT-ND - Cut Tape (CT)
PCF1375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2153JC9
Description
CAP FILM 0.015UF 5% 250VDC 1913
Customer Reference
Detailed Description
0.015 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2153JC9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
125V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,805
Check for Additional Incoming Stock
Last Time Buy Date: 2025-12-26
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.38000$13.80
50$1.09600$54.80
100$1.00820$100.82
500$0.85970$429.85
1,000$0.81379$813.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77219$2,316.57
6,000$0.74385$4,463.10
9,000$0.72965$6,566.85
15,000$0.71390$10,708.50
21,000$0.70470$14,798.70
Manufacturers Standard Package