
ECW-U2123JC9 | |
|---|---|
DigiKey Part Number | PCF1374TR-ND - Tape & Reel (TR) PCF1374CT-ND - Cut Tape (CT) PCF1374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2123JC9 |
Description | CAP FILM 0.012UF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2123JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.38000 | $13.80 |
| 50 | $1.09600 | $54.80 |
| 100 | $1.00820 | $100.82 |
| 500 | $0.85970 | $429.85 |
| 1,000 | $0.81379 | $813.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31075 | $932.25 |
| 6,000 | $0.29584 | $1,775.04 |
| 9,000 | $0.28836 | $2,595.24 |
| 15,000 | $0.28008 | $4,201.20 |
| 21,000 | $0.27524 | $5,780.04 |
| 30,000 | $0.27058 | $8,117.40 |
| 36,000 | $0.26838 | $9,661.68 |

