
ECW-U1C224JC9 | |
|---|---|
DigiKey Part Number | PCF1140TR-ND - Tape & Reel (TR) PCF1140CT-ND - Cut Tape (CT) PCF1140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C224JC9 |
Description | CAP FILM 0.22UF 5% 16VDC 1913 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C224JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.60800 | $16.08 |
| 50 | $1.28600 | $64.30 |
| 100 | $1.18690 | $118.69 |
| 500 | $1.01910 | $509.55 |
| 1,000 | $0.96719 | $967.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94295 | $1,885.90 |
| 4,000 | $0.90705 | $3,628.20 |
| 6,000 | $0.88907 | $5,334.42 |
| 10,000 | $0.86913 | $8,691.30 |
| 14,000 | $0.85748 | $12,004.72 |

