ECHU-(E1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(E1)
ECH-U(X)48 SERIES
ECH-UC Series 1913

ECH-U1H473JX9

DigiKey Part Number
PCF1557TR-ND - Tape & Reel (TR)
PCF1557CT-ND - Cut Tape (CT)
PCF1557DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H473JX9
Description
CAP FILM 0.047UF 5% 50VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H473JX9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.18800$11.88
50$0.93580$46.79
100$0.85810$85.81
500$0.72658$363.29
1,000$0.68591$685.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64839$1,945.17
6,000$0.62331$3,739.86
9,000$0.61074$5,496.66
15,000$0.59681$8,952.15
21,000$0.58866$12,361.86
Manufacturers Standard Package