
6SEPC220M | |
|---|---|
DigiKey Part Number | P16362-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC220M |
Description | CAP ALUM POLY 220UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 149 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.98 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.41900 | $70.95 |
| 100 | $1.33250 | $133.25 |
| 500 | $1.14766 | $573.83 |
| 1,000 | $0.87490 | $874.90 |
| 2,500 | $0.86745 | $2,168.62 |
| 5,000 | $0.82274 | $4,113.70 |

