EKMAxxxx20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKMAxxxx20
PIR Sensors: Product Line Expansion

EKMC1672111

DigiKey Part Number
255-5404-ND
Manufacturer
Manufacturer Product Number
EKMC1672111
Description
SENSOR SLIGHT MOTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Slight Motion Lens, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
-
Trigger Type
-
Features
Slight Motion Lens, White
Package / Case
-
Operating Temperature
-20°C ~ 60°C
Detection Pattern
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
50$10.45340$522.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.