A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-210AHA01

DigiKey Part Number
P635-ND
Manufacturer
Manufacturer Product Number
HHR-210AHA01
Description
BATTERY NIMH 1.2V 1.9AH A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
380mA
Shelf Life
-
Standard Charge Current
210mA
Standard Charge Time
16Hrs
Weight
38.1 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
360$6.00981$2,163.53
Manufacturers Standard Package