
SFH 4010-Z | |
|---|---|
DigiKey Part Number | 475-SFH4010-Z-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4010-Z |
Description | EMITTER IR 950NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 1mW/sr @ 100mA 160° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 160° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads |

