GWB10006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWB10006

DigiKey Part Number
1468-GWB10006-ND
Manufacturer
Manufacturer Product Number
GWB10006
Description
CG LTE REV4 LORAWAN SENSOR KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LoRaWAN Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
LoRaWAN
Frequency
915MHz
Applications
Wireless
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,333.34000$1,333.34
10$1,264.36800$12,643.68
Manufacturers Standard Package