
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Option NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,186.73000 | $1,186.73 |
| 10 | $1,007.34500 | $10,073.45 |


