
SZNUF8152MUT2G | |
|---|---|
DigiKey Part Number | SZNUF8152MUT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNUF8152MUT2G |
Description | FILTER RC(PI) 125MHZ ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 3rd Order Low Pass 8 Channel R = 28Ohms, C = 17pF, L = 1nH 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 125MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 28 | |
Values | R = 28Ohms, C = 17pF, L = 1nH | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | - | |
Voltage - Rated | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.138" L x 0.047" W (3.50mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |

