NL27WZ126US is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,349
Unit Price: $0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,780
Unit Price: $0.49000
Datasheet

Parametric Equivalent


onsemi
In Stock: 45,385
Unit Price: $0.49000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,817
Unit Price: $0.49000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 654
Unit Price: $4.67000
Datasheet

Similar


Texas Instruments
In Stock: 13,702
Unit Price: $1.27000
Datasheet

Similar


Texas Instruments
In Stock: 18,865
Unit Price: $1.76000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.19000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,877
Unit Price: $0.29000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ126US

DigiKey Part Number
NL27WZ126USOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL27WZ126US
Description
IC BUFFER NON-INVERTING 5.5V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ126US Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 371,105 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

371,105In Stock
Ships from Rochester Electronics, LLC