
FSQ510 | |
|---|---|
DigiKey Part Number | FSQ510-ND |
Manufacturer | |
Manufacturer Product Number | FSQ510 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 94.3kHz ~ 132kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 6.7V ~ 20V | |
Duty Cycle | 60% | |
Frequency - Switching | 94.3kHz ~ 132kHz | |
Power (Watts) | 9 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | Sync | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |

