Direct
Direct
Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |


