74VHC4046MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 772
Unit Price: $1.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,438
Unit Price: $1.95000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,194
Unit Price: $0.92000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,199
Unit Price: $1.94000
Datasheet

Upgrade


Texas Instruments
In Stock: 13,224
Unit Price: $1.24000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,497
Unit Price: $1.94000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4046MTCX

DigiKey Part Number
74VHC4046MTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC4046MTCX
Description
IC PHASE LOCK LOOP 16TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 14MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74VHC4046MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
3-State
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
14MHz
Divider/Multiplier
No/No
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes