
D3V-11G2-1C4-K | |
|---|---|
DigiKey Part Number | Z10790-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11G2-1C4-K |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.07000 | $4.07 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.12760 | $78.19 |
| 50 | $2.95440 | $147.72 |
| 100 | $2.79120 | $279.12 |
| 300 | $2.55063 | $765.19 |
| 500 | $2.44592 | $1,222.96 |
| 1,000 | $2.31052 | $2,310.52 |
| 5,000 | $2.17981 | $10,899.05 |

