E6C2-CWZ6C-10 500P/R 5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6C2-CWZ6C-10 500P/R 5M

DigiKey Part Number
Z9420-ND
Manufacturer
Manufacturer Product Number
E6C2-CWZ6C-10 500P/R 5M
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
E6C2-CWZ6C-10 500P/R 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V ~ 24V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Cable Leads
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$857.83000$857.83
5$734.79600$3,673.98
10$686.94200$6,869.42
Manufacturers Standard Package