E3Z-Rx6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-D67

DigiKey Part Number
Z9325-ND
Manufacturer
Manufacturer Product Number
E3Z-D67
Description
SENSOR REFLECTIVE 1M NPN DO/LO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-D67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Connector
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-30°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$266.41000$266.41
5$248.73800$1,243.69
10$242.14900$2,421.49
25$234.26240$5,856.56
50$228.86280$11,443.14
Manufacturers Standard Package