cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-CN519-EU

DigiKey Part Number
C200H-CN519-EU-ND
Manufacturer
Manufacturer Product Number
C200H-CN519-EU
Description
CABLE ASSY COMMUNICATIONS 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Communications Cable Assembly Omron C Series 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
D-Sub Connector
Specifications
Communications
Number of Positions
9, 25
Length
1.64' (500.00mm)
For Use With/Related Products
Omron C Series
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$816.33000$816.33
Manufacturers Standard Package