
OV02736-H46A-1C | |
|---|---|
DigiKey Part Number | 884-OV02736-H46A-1C-ND |
Manufacturer | |
Manufacturer Product Number | OV02736-H46A-1C |
Description | HD CAMERACHIP SENSOR 1080P 46CSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1920H x 1080V 2µm x 2µm 46-CSP (5.13x3.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 2µm x 2µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 90.0 | |
Voltage - Supply | 1.2V | |
Package / Case | 46-BGA, CSPBGA | |
Supplier Device Package | 46-CSP (5.13x3.64) | |
Operating Temperature | -40°C ~ 85°C (TJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | $23.83342 | $22,880.08 |


