
OCHTA10-KL1E-0B2E-Z | |
|---|---|
DigiKey Part Number | 884-OCHTA10-KL1E-0B2E-Z-ND |
Manufacturer | |
Manufacturer Product Number | OCHTA10-KL1E-0B2E-Z |
Description | OCHTA10 CABLE MODULE, 2.5M LONG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RGB 400 x 400 Global NIR SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniVision Technologies Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 400 x 400 | |
Frames per Second | 30.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | - | |
Type | NIR | |
Interface | SPI | |
Pixel Size | 1.008µm x 1.008µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.27000 | $179.27 |



