
PX409-015A5V | |
|---|---|
DigiKey Part Number | 5880-PX409-015A5V-ND |
Manufacturer | |
Manufacturer Product Number | PX409-015A5V |
Description | HIGH ACCURACY PRESSURE TRANSDUCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.08% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -45°C ~ 115°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,686.39000 | $1,686.39 |




