
IMX233-OLINUXINO-MAXI+I | |
|---|---|
DigiKey Part Number | IMX233-OLINUXINO-MAXI+I-ND |
Manufacturer | |
Manufacturer Product Number | IMX233-OLINUXINO-MAXI+I |
Description | OLINUXINO I.MX233 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX233 OLinuXino i.MX ARM9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | i.MX233 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

