
ESP8266-EVB-BAT | |
|---|---|
DigiKey Part Number | ESP8266-EVB-BAT-ND |
Manufacturer | |
Manufacturer Product Number | ESP8266-EVB-BAT |
Description | ESP8266 EVAL BOARD W/LI-PO CHARG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP8266 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.94000 | $12.94 |





