TWR-K53N512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-K53N512

DigiKey Part Number
TWR-K53N512-ND
Manufacturer
Manufacturer Product Number
TWR-K53N512
Description
TOWER SYSTEM K53 EVAL BRD
Customer Reference
Detailed Description
K53 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
K53
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.