100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 LQFP
MCUXpresso Software & Tools Announcement from Geoff Lees

MKL28Z512VLL7

DigiKey Part Number
MKL28Z512VLL7-ND
Manufacturer
Manufacturer Product Number
MKL28Z512VLL7
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MKL28Z512VLL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
72MHz
Connectivity
I2C, FlexIO, SPI, UART/USART, USB
Peripherals
DMA, I2S, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$10.53000$10.53
10$9.95600$99.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.