
MKE02Z64VLD4R | |
|---|---|
DigiKey Part Number | 568-MKE02Z64VLD4RTR-ND - Tape & Reel (TR) 568-MKE02Z64VLD4RCT-ND - Cut Tape (CT) 568-MKE02Z64VLD4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z64VLD4R |
Description | IC MCU 32BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $4.13700 | $41.37 |
| 25 | $4.02680 | $100.67 |
| 100 | $3.93250 | $393.25 |
| 250 | $3.72804 | $932.01 |
| 500 | $3.60218 | $1,801.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.27809 | $4,917.14 |

