MCIMX8M-EVKB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX8M-EVKB

Digi-Key Part Number
568-15369-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX8M-EVKB
Supplier
Description
EVAL BOARD I.MX 8M
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
i.MX 8M - series ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Operating System
-
Platform
-
Utilized IC / Part
i.MX 8M
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8471.50.0150
All prices are in CAD
Box
QtyUnit PriceExt Price
1$690.09000$690.09