64 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F80748MLH

DigiKey Part Number
568-MC56F80748MLH-ND
Manufacturer
Manufacturer Product Number
MC56F80748MLH
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EF 56F80xxx Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800EF
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
Brown-out Detect/Reset, DMA, LVI, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$12.33000$12.33
10$9.54000$95.40
25$8.84080$221.02
160$7.87406$1,259.85
320$7.62416$2,439.73
640$7.41842$4,747.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.