cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMI86/P

DigiKey Part Number
568-KMI86/PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KMI86/P
Description
MAG SWITCH ANGULAR SENS SOT1291
Customer Reference
Detailed Description
Digital Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
-
Technology
-
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
-
Features
-
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.