
KIT33660EFEVBE | |
|---|---|
DigiKey Part Number | KIT33660EFEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT33660EFEVBE |
Description | EVAL BOARD FOR MC33660 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MC33660 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | MC33660 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.11000 | $25.11 |


