cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAL024-10

DigiKey Part Number
390-AAL024-10-ND
Manufacturer
Manufacturer Product Number
AAL024-10
Description
SEN MR WHEATSTONE BRIDGE 6-TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 6-TDFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NVE Corp/Isolation Products
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetoresistive
Axis
Single
Output Type
Wheatstone Bridge
Sensing Range
0.15mT ~ 1.05mT
Voltage - Supply
1V ~ 24V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
500kHz
Operating Temperature
-50°C ~ 125°C
Features
-
Supplier Device Package
6-TDFN (2.5x2.5)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$7.75799$7,757.99