New at DigiKey
15-110-200-psi-SSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-110-200-psi-SSC

DigiKey Part Number
4681-15-110-200-psi-SSC-ND
Manufacturer
Manufacturer Product Number
15-110-200-psi-SSC
Description
Dial Pressure Gauges
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Pressure Gauge
Function
Pressure Operated
Actuator Type
-
Operating Pressure
0 ~ 200 PSI (0 ~ 14 bar)
Orifice Diameter
-
Fluid Type
-
Connection Method
Threaded 1/8" NPT
For Use With/Related Products
Control Valve
Mounting Type
Free Hanging (In-Line)
Features
±2.5% Full Scale Accuracy
Ingress Protection
-
Mechanical Life
-
Approval Agency
-
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.