
15-110-100-psi-SSC | |
|---|---|
DigiKey Part Number | 4681-15-110-100-psi-SSC-ND |
Manufacturer | |
Manufacturer Product Number | 15-110-100-psi-SSC |
Description | Dial Pressure Gauges |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Gauge | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 0 ~ 100 PSI (0 ~ 7 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Threaded 1/8" NPT | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | ±2.5% Full Scale Accuracy | |
Ingress Protection | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 0.143 lb (64.86 g) |

